There are no models available for this part yet.
Overview of 0316400000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0316400000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B9227
|
Newark | Ts 20/Cx10 2M/St/Zn |Weidmuller 0316400000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7400 / $37.7100 | Buy Now | |
DISTI #
281-5358-ND
|
DigiKey | TAS 20 SUPPORT RAIL 2M ZN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$25.0204 / $44.8400 | Buy Now | |
DISTI #
0316400000
|
Avnet Americas | TAS 20 SUPPORT RAIL,2M,AL -EA - Bag (Alt: 0316400000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bag | 0 |
|
$11.9632 / $13.7816 | Buy Now | |
DISTI #
470-0316400000
|
Mouser Electronics | Mounting Hardware TS 20/CX10 2M/ST/ZN | 87 |
|
$25.0200 / $38.2400 | Buy Now | |
Onlinecomponents.com | Fixing Lugs And Mounting Rail For Steel Enclosure |
6 In Stock 240 Factory Stock |
|
$25.0800 / $33.3700 | Buy Now | ||
DISTI #
65736298
|
Verical | Fixing Lugs And Mounting Rail For Steel Enclosure RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 5 |
|
$33.5920 / $43.3810 | Buy Now | |
Master Electronics | Fixing Lugs And Mounting Rail For Steel Enclosure |
6 In Stock 240 Factory Stock |
|
$25.0800 / $33.3700 | Buy Now |