Part Details for 0319-1-15-15-18-14-04-0 by Mill-Max Mfg Corp
Overview of 0319-1-15-15-18-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0319-EB1Z | Analog Devices | 4-20mA loop PWR Temp mon'r usi | |
RJJ0319DSP-00#J5 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 15.5Mohm Sop8 | |
10112690-T03-19ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 38 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 0319-1-15-15-18-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2693
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0319-1-15-15-18-14-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $1.6200 | Buy Now |
DISTI #
0319-1-15-15-18-14-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9816 | Buy Now |
DISTI #
575-319115151814040
|
Mouser Electronics | Circuit Board Hardware - PCB Recept with Standard Tail RoHS: Compliant | 0 |
|
$0.9400 / $0.9630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7810 | Buy Now |
DISTI #
000000000003625924
|
Sager | Circuit Board Hardware - PCB Recept with Standard Tail Min Qty: 1000 | 0 |
|
$0.2982 / $1.6400 | Buy Now |
Part Details for 0319-1-15-15-18-14-04-0
0319-1-15-15-18-14-04-0 CAD Models
0319-1-15-15-18-14-04-0 Part Data Attributes
|
0319-1-15-15-18-14-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0319-1-15-15-18-14-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |