There are no models available for this part yet.
Overview of 032-0011-0001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 032-0011-0001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
032-0011-0001-ND
|
DigiKey | 03200110001 Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.0050 | Buy Now | |
DISTI #
571-032-0011-0001
|
Mouser Electronics | RF Connectors / Coaxial Connectors 3200110001 RoHS: Compliant | 0 |
|
$395.7700 | Order Now | |
DISTI #
DCH032-0011-0001
|
Heilind Electronics | 1466290-1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMB RF Connectors RoHS: Compliant | 0 |
|
$283.7200 / $832.7200 | Buy Now | ||
Quest Components | 28 |
|
$1,481.4150 / $1,728.3175 | Buy Now | |||
DISTI #
DCH032-0011-0001
|
Interstate Connecting Components | 1466290-1 | 0 |
|
Buy Now | ||
Master Electronics | SMB RF Connectors RoHS: Compliant | 0 |
|
$283.7200 / $832.7200 | Buy Now |
CAD Models for 032-0011-0001 by TE Connectivity
Part Data Attributes for 032-0011-0001 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
VSWR MAX AT 2GHZ
|
Body Depth
|
0.76 inch
|
Body Diameter
|
0.32 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
93 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
3 mΩ
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
2 GHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Shell Material
|
BRASS
|
Terminal Length
|
0.155 inch
|
Total Number of Contacts
|
1
|
VSWR
|
1.2
|