Part Details for 032-0021-0022 by TE Connectivity
Overview of 032-0021-0022 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00022T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 22 Positions, 1.27 mm (.050in) Pitch. | |
20021121-00022D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 22Positions, 1.27mm (0.5inch) pitch. | |
20021321-00022T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 22 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 032-0021-0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-032-0021-0022
|
Mouser Electronics | RF Connectors / Coaxial Connectors 032-0021-0022 RoHS: Compliant | 0 |
|
$19.2100 | Order Now |
Part Details for 032-0021-0022
032-0021-0022 CAD Models
032-0021-0022 Part Data Attributes
|
032-0021-0022
TE Connectivity
Buy Now
|
Compare Parts:
032-0021-0022
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |