Part Details for 032015-000 by TE Connectivity
Overview of 032015-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 032015-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
032015-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600VAC - Bulk (Alt: 032015-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0158 / $1.1126 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.0400 | Buy Now |
DISTI #
RYC82A0111-22-9
|
Heilind Electronics | RAYCHEM 22AWG WHITE | Americas - 0 in Stock |
|
$1.1856 / $1.2033 | Buy Now |
|
Onlinecomponents.com | 82A0111-22-9 RoHS: Compliant |
5324 In Stock |
|
$0.9560 / $1.1960 | Buy Now |
DISTI #
032015-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600VAC - Bulk (Alt: 032015-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0158 / $1.1126 | Buy Now |
DISTI #
032015-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600VAC - Bulk (Alt: 032015-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0158 / $1.1126 | Buy Now |
DISTI #
032015-000
|
Avnet Abacus | High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600VAC (Alt: 032015-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
032015-000
|
Avnet Asia | High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600VAC (Alt: 032015-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days | 0 |
|
$3.5312 / $3.9788 | Buy Now |
|
Master Electronics | 82A0111-22-9 RoHS: Compliant |
5324 In Stock |
|
$0.9560 / $1.1960 | Buy Now |
Part Details for 032015-000
032015-000 CAD Models
032015-000 Part Data Attributes
|
032015-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
032015-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 154X44 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |