Part Details for 03205000 by Bopla
Overview of 03205000 by Bopla
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03205000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6720
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:35.05Mm, External Width - Metric:50Mm, External Depth - Metric:52Mm, Ip Rating:Ip66, Body Color:Gray, Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03205000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.8000 | Buy Now |
DISTI #
60H125
|
Bürklin Elektronik | ABS enclosure, (L x W x H) 52 x 50 x 35 mm, light gray (RAL 7035), IP65, 03205000 Min Qty: 1 | 23 |
|
$7.1854 / $9.6553 | Buy Now |