Part Details for 0320560000 by Weidmüller Interface GmbH & Co. KG
Overview of 0320560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0320560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0815
|
Newark | Bb 1 Akb 4 |Weidmuller 0320560000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.7900 | Buy Now |
DISTI #
281-5360-ND
|
DigiKey | CONN PCB BB 1 AKB 4 PA BG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8865 / $2.1100 | Buy Now |
DISTI #
0320560000
|
Avnet Americas | BB 1 FOR AKB 4,PA,BG -EA - Bag (Alt: 0320560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 5 Days Container: Bag | 0 |
|
$0.7938 / $0.9145 | Buy Now |
DISTI #
470-0320560000
|
Mouser Electronics | Terminal Block Tools & Accessories BB 1 AKB 4 RoHS: Compliant | 0 |
|
$0.8910 / $1.7300 | Order Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.8320 / $1.2500 | Buy Now |
DISTI #
0320560000
|
Avnet Abacus | BB 1 FOR AKB 4,PA,BG -EA (Alt: 0320560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |