Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:55.1Mm, External Width - Metric:80Mm, External Depth - Metric:82Mm, Ip Rating:Ip66, Body Color:Gray, Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03210000
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
4
|
|
$3.5400
|
Buy Now
|
|
|
Newark
|
Enclosure, Ip65, Multipurpose, 55 Mm, 80 Mm, 82 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes |Bopla 03210000
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$23.4800
-
5
$20.2800
-
10
$19.4000
-
20
$18.5900
-
50
$18.2200
|
$18.2200 / $23.4800
|
Buy Now
|
|
|
TME
|
Enclosure: multipurpose, X: 80mm, Y: 82mm, Z: 55mm, EUROMAS, ABS, IP66
Min Qty:
1
|
1
|
-
1
$13.4300
-
5
$12.7200
-
25
$12.0900
|
$12.0900 / $13.4300
|
Buy Now
|
Want to compare parts?
-
Bopla
VS
-