Part Details for 0321019 by Phoenix Contact
Overview of 0321019 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 0321019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9467
|
Newark | Urtk/Ss |Phoenix Contact 0321019 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3729-ND
|
DigiKey | CONN TERM BLK DISCONN 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$10.9450 / $15.7600 | Buy Now |
DISTI #
651-0321019
|
Mouser Electronics | DIN Rail Terminal Blocks URTK/SS | 39 |
|
$10.9400 / $15.7200 | Buy Now |
DISTI #
0321019
|
TTI | DIN Rail Terminal Blocks URTK/SS Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.6200 / $12.1600 | Buy Now |
DISTI #
000000000000050243
|
Sager | DIN Rail Terminal Blocks URTK/SS Min Qty: 50 | 0 |
|
$13.7600 / $14.2700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks URTK/SS | 50 |
|
$80.4700 | Buy Now |
Part Details for 0321019
0321019 CAD Models
0321019 Part Data Attributes:
|
0321019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0321019
Phoenix Contact
Modular Terminal Block, 26A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Rows | 1 | |
Rated Current | 26 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |