Part Details for 03217000 by Bopla
Overview of 03217000 by Bopla
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03217000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6724
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:55.1Mm, External Width - Metric:120Mm, External Depth - Metric:122Mm, Ip Rating:Ip65, Body Color:Gray, Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03217000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5500 | Buy Now |
DISTI #
V99:2348_18499153
|
Arrow Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 9 |
|
$7.5400 | Buy Now |
DISTI #
T217
|
TME | Enclosure: multipurpose, X: 120mm, Y: 122mm, Z: 55mm, EUROMAS, ABS Min Qty: 1 | 0 |
|
$16.8400 / $18.7200 | RFQ |
DISTI #
1217504
|
element14 Asia-Pacific | ENCLOSURE, ABS, IP65 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.3332 / $26.4090 | Buy Now |
DISTI #
1217504
|
Farnell | ENCLOSURE, ABS, IP65 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$13.1521 / $15.9416 | Buy Now |