Part Details for 0324020.MXP by Littelfuse Inc
Results Overview of 0324020.MXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0324020.MXP Information
0324020.MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0324020.MXP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K9812
|
Newark | Cartridge Fuse, Fast Acting, 20A, 250V, Blow Characteristic:Fast Acting, Fuse Current:20A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:324 Series, Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0324020.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$1.1600 / $1.7200 | Buy Now |
|
DISTI #
72244433
|
RS | FUSE, CERAMIC, 324 SERIES, 1/4" X 1-1/4" , FAST BLOW, 250VAC, 125VDC, 20A Min Qty: 1 Package Multiple: 1 Container: Bulk | 996 |
|
$2.2500 / $2.8200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 48705 |
|
$0.5148 / $1.5600 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 35 |
|
$1.1700 / $1.5600 | Buy Now |
|
|
Ameya Holding Limited | 324 Series Fast-Acting 20 A 250 V Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse | 5000 |
|
RFQ | |
|
DISTI #
000000000007262612
|
Sager | FUSE 250V FA PT 3AB PB-FREE 20A Min Qty: 1000 | 0 |
|
$1.4500 | Buy Now |
|
DISTI #
0324020.MXP
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 448 |
|
$0.9930 | Buy Now |
|
|
Chip Stock | 324Series-3ABFast-ActingAxialLeadedCeramicBodyFuse,20A,250VAC125VDC,TH,RoHS | 3500 |
|
RFQ | |
|
|
LCSC | Ceramic Tube Fuse 20A Through HoleD7xL32.7mm Fuses RoHS | 60 |
|
$0.2197 / $0.4301 | Buy Now |
|
|
Win Source Electronics | FUSE CERM 20A 250VAC 125VDC 3AB / 314/324 Series Lead-free 3AB, Fast-acting Fuse | 2000 |
|
$0.1877 / $0.2815 | Buy Now |
US Tariff Estimator: 0324020.MXP by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0324020.MXP
0324020.MXP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0324020.MXP Part Data Attributes
|
|
0324020.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324020.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 250VAC, 125VDC, 1000A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Additional Feature | Rated Breaking Capacity At 125 Vdc: 10000 A | |
| Blow Characteristic | Fast | |
| Body Height | 32.72 Mm | |
| Body Length or Diameter | 6.985 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 3ab | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | 631 J | |
| Mounting Feature | Through Hole | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 1000 A | |
| Rated Current | 20 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 125 V | |
| Reference Standard | Ce; Csa; Cul; Kc; Pse; Tuv; Ul | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Pin Wire | |
| Trip Time or Delay | 30 S |
Alternate Parts for 0324020.MXP
This table gives cross-reference parts and alternative options found for 0324020.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0324020.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0324020.HXP | Littelfuse Inc | $2.4422 | Electric Fuse, Fast Blow, 20A, 250VAC, 125VDC, 1000A (IR), Through Hole, 3AB, ROHS COMPLIANT | 0324020.MXP vs 0324020.HXP |
| 0324020.VXP | Littelfuse Inc | $6.9921 | Electric Fuse, Fast Blow, 20A, 250VAC, 125VDC, 1000A (IR), Through Hole, 3AB, ROHS COMPLIANT | 0324020.MXP vs 0324020.VXP |
| 324020P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 20A, 250VAC, 1000A (IR), Through Hole, ROHS COMPLIANT | 0324020.MXP vs 324020P |
0324020.MXP Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 0324020.MXP is -40°C to 125°C.
-
Yes, the 0324020.MXP is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The maximum surge current rating for the 0324020.MXP is 100A for 8/20μs waveform.
-
Yes, the 0324020.MXP is AEC-Q101 qualified, making it suitable for use in automotive applications.
-
The operating frequency range for the 0324020.MXP is up to 1GHz.