Part Details for 0324020000 by Weidmüller Interface GmbH & Co. KG
Overview of 0324020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9249
|
Newark | Din Rail Terminal Block, 2Pos, 8Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mmâ², Wire Connection Method:Screw, Rated Current:26A, Rated Voltage:400V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 0324020000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$9.4000 | Buy Now |
DISTI #
281-4097-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-22AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
26 In Stock |
|
$13.3488 / $17.9400 | Buy Now |
DISTI #
10B9249
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 25A - Bulk (Alt: 10B9249) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 42 Partner Stock |
|
$18.4800 / $24.1900 | Buy Now |
DISTI #
0324020000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 25A - Bulk (Alt: 0324020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$13.9938 / $16.1208 | Buy Now |
DISTI #
470-0324020000
|
Mouser Electronics | Terminal Block Tools & Accessories SAKC 10 STB/RE RoHS: Compliant | 0 |
|
$13.4500 / $13.9500 | Order Now |
|
Onlinecomponents.com | Conn Disconnect Terminal Block 2 POS Screw Panel Mount 25A | 50 Factory Stock |
|
$15.1600 / $21.5300 | Buy Now |
DISTI #
67013731
|
Verical | Conn Disconnect Terminal Block 2 POS Screw Panel Mount 25A RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 42 |
|
$13.6885 / $14.3511 | Buy Now |
|
Master Electronics | Conn Disconnect Terminal Block 2 POS Screw Panel Mount 25A | 50 Factory Stock |
|
$15.1600 / $21.5300 | Buy Now |