Part Details for 0324030.MXP by Littelfuse Inc
Results Overview of 0324030.MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0324030.MXP Information
0324030.MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0324030.MXP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K9814
|
Newark | Cartridge Fuse, Fast Acting, 30A, 250V, Blow Characteristic:Fast Acting, Fuse Current:30A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:324 Series, Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0324030.MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6800 | Buy Now |
|
DISTI #
75561212
|
RS | FUSE 250V FA PT 3AB Pb-FREE 30A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.6500 | RFQ |
|
DISTI #
000000000007262621
|
Sager | FUSE 250V FA PT 3AB PB-FREE 30A Min Qty: 1000 | 0 |
|
$1.4500 | Buy Now |
|
DISTI #
0324030.MXP
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 693 |
|
$0.9930 / $1.2500 | Buy Now |
|
|
LCSC | Ceramic Tube Fuse 30A Through HoleD7xL32.7mm Fuses RoHS | 4607 |
|
$0.1796 / $0.3716 | Buy Now |
US Tariff Estimator: 0324030.MXP by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0324030.MXP
0324030.MXP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0324030.MXP Part Data Attributes
|
|
0324030.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324030.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Additional Feature | Rated Breaking Capacity At 125 Vdc: 400 A | |
| Blow Characteristic | Fast | |
| Body Height | 32.72 Mm | |
| Body Length or Diameter | 6.985 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 3ab | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | 2490 J | |
| Mounting Feature | Through Hole | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 100 A | |
| Rated Current | 30 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 125 V | |
| Reference Standard | Ce; Cul; Kc; Pse; Ul | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Pin Wire | |
| Trip Time or Delay | 30 S |
Alternate Parts for 0324030.MXP
This table gives cross-reference parts and alternative options found for 0324030.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0324030.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0324030.HXP | Littelfuse Inc | $0.6783 | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | 0324030.MXP vs 0324030.HXP |
| 0314030.HXP | Littelfuse Inc | $0.9676 | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 0324030.MXP vs 0314030.HXP |
| 0314030.MXP | Littelfuse Inc | $1.0435 | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 0324030.MXP vs 0314030.MXP |
| 0314030.VXP | Littelfuse Inc | $5.2016 | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 0324030.MXP vs 0314030.VXP |
| 0324030.VXP | Littelfuse Inc | $6.9921 | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | 0324030.MXP vs 0324030.VXP |
| 324030 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Through Hole, | 0324030.MXP vs 324030 |
| 324030P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 30A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 0324030.MXP vs 324030P |
0324030.MXP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0324030.MXP is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 0324030.MXP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum surge current rating for the 0324030.MXP is 100A for a duration of 8.3ms.
-
Yes, the 0324030.MXP is rated for operation up to 150°C, making it suitable for high-temperature applications.
-
Yes, the 0324030.MXP meets the requirements of the AEC-Q200 standard and is suitable for use in automotive applications.