Part Details for 03250.0346-00 by Marquardt Switches Inc
Overview of 03250.0346-00 by Marquardt Switches Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0346DPA-01#J0B | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 65A 2Mohm Wpak | |
77317-103-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 46 Positions ,2.54mm (0.100in) Pitch, | |
10127403-46H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 4HP+24S, Vertical, Through Hole. |
Price & Stock for 03250.0346-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-03250.0346-00
|
Mouser Electronics | Rocker Switches Rocker Switch | 0 |
|
$12.0600 / $17.7400 | Order Now |