Part Details for 0325012.MXSSP by Littelfuse Inc
Overview of 0325012.MXSSP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0325012.MXSSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9163
|
Newark | Fuse 250V 3Ab Sb Pt Sleeve Pb-Free 12A/ Bulk Rohs Compliant: Yes |Littelfuse 0325012.MXSSP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4800 | Buy Now |
DISTI #
0325012.MXSSP-ND
|
DigiKey | FUSE CERM 12A 250VAC 60VDC 3AB Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4633 | Buy Now |
DISTI #
576-0325012.MXSSP
|
Mouser Electronics | Cartridge Fuses 250V 12A 3AB SB PT SLEEVE RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.3500 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 12A 250VAC 60VDC 3AB | 0 |
|
$2.6936 / $2.9630 | RFQ |