There are no models available for this part yet.
Overview of 0330 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 0330 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-0330
|
Mouser Electronics | Screws & Fasteners PFT 41-28 NATURAL RoHS: Compliant | 0 |
|
$0.0330 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0342 | Buy Now | ||
Bisco Industries | 5 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0209 / $0.0525 | Buy Now | ||
DISTI #
HEY0330
|
DB Roberts | PFT 41-28 NATURAL | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0209 / $0.0525 | Buy Now |