Part Details for 0330000002 by Molex
Overview of 0330000002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0330000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3694CT-ND
|
DigiKey | CONN PIN 16-20AWG CRIMP TIN Min Qty: 100 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
125194 In Stock |
|
$0.0409 / $0.1132 | Buy Now |
DISTI #
0330000002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330000002) RoHS: Compliant Min Qty: 67500 Package Multiple: 67500 Lead time: 6 Weeks, 0 Days Container: Reel | 1275002565000 Factory Stock |
|
$0.0382 | Buy Now |
DISTI #
MOL33000-0002
|
Heilind Electronics | MX150 BLD TERM TIN 16-20AWG B WIND | Americas - 50625 in Stock50625 On Order |
|
$0.0421 / $0.0454 | Buy Now |
DISTI #
33000-0002
|
TTI | Automotive Connectors MX150 M 16-20AWG R Reel of 7500 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 82500 In Stock |
|
$0.0382 | Buy Now |
DISTI #
0330000002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330000002) RoHS: Compliant Min Qty: 67500 Package Multiple: 67500 Lead time: 6 Weeks, 0 Days Container: Reel | 1275002565000 Factory Stock |
|
$0.0382 | Buy Now |
DISTI #
0330000002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330000002) RoHS: Compliant Min Qty: 67500 Package Multiple: 67500 Lead time: 6 Weeks, 0 Days Container: Reel | 1275002565000 Factory Stock |
|
$0.0382 | Buy Now |
DISTI #
MOL33000-0002
|
Interstate Connecting Components | MX150 BLD TERM TIN 16-20AWG B WIND | 1012510125 On Order |
|
$0.0421 / $0.0454 | Buy Now |
DISTI #
0330000002
|
Power and Signal Group | MX150™ Male Terminal, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | 1057500 |
|
RFQ | |
DISTI #
000000000001002756
|
Sager | Automotive Connectors MX150 CRMP 18-20AWG MA RPAYOFF Min Qty: 67500 | 0 |
|
$0.0376 / $0.0404 | Buy Now |
DISTI #
0330000002
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0330000002) RoHS: Compliant Min Qty: 45000 Package Multiple: 22500 Lead time: 6 Weeks, 2 Days | 0 |
|
RFQ |