Part Details for 0330013006 by Molex
Overview of 0330013006 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0330013006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15581CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15240 In Stock |
|
$0.1273 / $0.3800 | Buy Now |
DISTI #
0330013006
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330013006) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 | Buy Now |
DISTI #
V36:1790_14666945
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 21-22AWG MX150™ Reel RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 9 Weeks Date Code: 2323 | Americas - 14000 |
|
$0.1215 / $0.1681 | Buy Now |
DISTI #
V72:2272_14666945
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 21-22AWG MX150™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2323 Container: Cut Strips | Americas - 4980 |
|
$0.1318 / $0.3711 | Buy Now |
DISTI #
MOL33001-3006
|
Heilind Electronics | MX150 RCPT 0.3 GOLD M3 D WIND SLD | Americas - 0 in Stock |
|
$0.1321 / $0.1520 | Buy Now |
DISTI #
69278821
|
Verical | Contact SKT Crimp ST Cable Mount 21-22AWG MX150™ Reel RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Date Code: 2323 | Americas - 14000 |
|
$0.1681 | Buy Now |
DISTI #
70357882
|
Verical | Contact SKT Crimp ST Cable Mount 21-22AWG MX150™ Reel RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2323 | Americas - 4980 |
|
$0.3711 | Buy Now |
DISTI #
33001-3006
|
TTI | Automotive Connectors MX150 RCPT 0.3 GOLD M3 D WIND SLD FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 35000 In Stock |
|
$0.1270 / $0.1320 | Buy Now |
Part Details for 0330013006
0330013006 CAD Models
0330013006 Part Data Attributes
|
0330013006
Molex
Buy Now
Datasheet
|
Compare Parts:
0330013006
Molex
CONNECTOR ACCESSORY, CONTACT, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN (100), USED WITH: 33471 SINGLE ROW HOUSING, MX150 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 22 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 33472 DUAL ROW HOUSING AND 33476 HYBRID HOUSING |