There are no models available for this part yet.
Overview of 0330013021 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0330013021 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0330013021CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0770 / $3.7700 | Buy Now | |
DISTI #
0330013021
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330013021) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1257 | Buy Now | |
DISTI #
MOL33001-3021
|
Heilind Electronics | MX150 RCPT 0.3 GOLD 14/16 WIND UNSLD | Americas - 0 in Stock |
|
$0.1321 / $0.1520 | Buy Now | |
DISTI #
33001-3021
|
TTI | Automotive Connectors MX150 RCPT 0.3 GOLD 14/16AWG DWIND UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1100 / $0.1260 | Buy Now |
CAD Models for 0330013021 by Molex
Part Data Attributes for 0330013021 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
12 Weeks
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.102 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Contact Style
|
COMPRESSION
|
DIN Conformance
|
NO
|
Finish Thickness
|
30
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Rated Voltage(AC)
|
250 V
|
Terminal Type
|
CRIMP
|
Used With
|
33472 DUAL ROW HOUSING. 33476 HYBRID, 33471
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
14 AWG
|