Part Details for 0330014002 by Molex
Overview of 0330014002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0330014002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15582CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP SILVR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
120707 In Stock |
|
$0.0519 / $0.1200 | Buy Now |
DISTI #
0330014002
|
Avnet Americas | MX150 Terminal Female Sealed 18 and 20 AWG Silver Plating Right Reel Payoff - Tape and Reel (Alt: 0330014002) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 | Buy Now |
DISTI #
MOL33001-4002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL33001-4002 MX 150 RCPT | Americas - 40500 in Stock |
|
$0.0673 / $0.0851 | Buy Now |
DISTI #
33001-4002
|
TTI | Automotive Connectors MX150 F TERM 18-20 REEL OF 6000 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0660 | Buy Now |
DISTI #
MOL33001-4002
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL33001-4002 MX 150 RCPT | 13500 |
|
$0.0673 / $0.0851 | Buy Now |
Part Details for 0330014002
0330014002 CAD Models
0330014002 Part Data Attributes
|
0330014002
Molex
Buy Now
Datasheet
|
Compare Parts:
0330014002
Molex
Wire Terminal, 1mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | 33472 DUAL ROW HOUSING. 33476 HYBRID,33471 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |