Part Details for 0330014021 by Molex
Overview of 0330014021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0330014021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0330014021CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP SILVR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49199 In Stock |
|
$0.0681 / $6.1400 | Buy Now |
DISTI #
0330014021
|
Avnet Americas | MX150 RCPT 0.3 SIL 14/16AWG BWIND UNSLD - Tape and Reel (Alt: 0330014021) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 | Buy Now |
DISTI #
MOL33001-4021
|
Heilind Electronics | MX150 RCPT 0.3 SIL 14/16AWG B IND UNSLD | Americas - 37500 in Stock |
|
$0.0673 / $0.0851 | Buy Now |
DISTI #
33001-4021
|
TTI | Automotive Connectors MX150 RCPT 0.3 SIL 14/16AWG BWIND UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0670 / $0.0720 | Buy Now |
DISTI #
MOL33001-4021
|
Interstate Connecting Components | MX150 RCPT 0.3 SIL 14/16AWG B IND UNSLD | 12500 |
|
$0.0673 / $0.0851 | Buy Now |
Part Details for 0330014021
0330014021 CAD Models
0330014021 Part Data Attributes
|
0330014021
Molex
Buy Now
Datasheet
|
Compare Parts:
0330014021
Molex
Wire Terminal, 1.5mm2, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | 33472 DUAL ROW HOUSING. 33476 HYBRID,33471 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 14 AWG |