Part Details for 0330015021 by Molex
Overview of 0330015021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0330015021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0330015021CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP SILVR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49684 In Stock |
|
$0.0429 / $6.4800 | Buy Now |
DISTI #
0330015021
|
Avnet Americas | MX150 RCPT 0.3 SIL 14/16AWG DWIND UNSLD - Tape and Reel (Alt: 0330015021) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 | Buy Now |
DISTI #
MOL33001-5021
|
Heilind Electronics | MX150 RCPT 0.3 SIL 14/16AWG D IND UNSLD | Americas - 37500 in Stock |
|
$0.0709 / $0.0896 | Buy Now |
DISTI #
33001-5021
|
TTI | Automotive Connectors MX150 RCPT 0.3 SIL 14/16AWG DWIND UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0700 / $0.0710 | Buy Now |
DISTI #
MOL33001-5021
|
Interstate Connecting Components | MX150 RCPT 0.3 SIL 14/16AWG D IND UNSLD | 12500 |
|
$0.0709 / $0.0896 | Buy Now |
Part Details for 0330015021
0330015021 CAD Models
0330015021 Part Data Attributes
|
0330015021
Molex
Buy Now
Datasheet
|
Compare Parts:
0330015021
Molex
CONNECTOR ACCESSORY, CONTACT, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN (100), USED WITH: 33471 SINGLE ROW HOUSING, MX150 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 22 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 33472 DUAL ROW HOUSING AND 33476 HYBRID HOUSING | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |