Part Details for 0330123004 by Molex
Overview of 0330123004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0330123004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15596CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
60879 In Stock |
|
$0.0526 / $0.1900 | Buy Now |
DISTI #
0330123004
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330123004) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 6 Weeks, 0 Days Container: Reel | 7000000 Factory Stock |
|
$0.0687 | Buy Now |
DISTI #
VDN:6625_14023148
|
Arrow Electronics | Contact F Crimp ST Cable Mount 21-22AWG MX150™ Reel Min Qty: 70000 Package Multiple: 70000 Lead time: 6 Weeks | Americas - 140000 |
|
Buy Now | |
DISTI #
V72:2272_14023148
|
Arrow Electronics | Contact F Crimp ST Cable Mount 21-22AWG MX150™ Reel Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1809 Container: Cut Strips | Americas - 194 |
|
$0.0453 / $0.1241 | Buy Now |
DISTI #
MOL33012-3004
|
Heilind Electronics | MX150 RCPT 0.3 TIN M3 D WIND SLD | Americas - 0 in Stock210000 On Order |
|
$0.0524 / $0.0576 | Buy Now |
DISTI #
37126479
|
Verical | Contact F Crimp ST Cable Mount 21-22AWG MX150™ Reel Min Qty: 7000 Package Multiple: 7000 | Americas - 84000 |
|
$0.0664 | Buy Now |
DISTI #
33012-3004
|
TTI | Automotive Connectors MX150 RCPT 0.3 TIN M3 D WIND SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 938000 In Stock |
|
$0.0510 | Buy Now |
DISTI #
0330123004
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330123004) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 6 Weeks, 0 Days Container: Reel | 7000000 Factory Stock |
|
$0.0687 | Buy Now |
DISTI #
0330123004
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330123004) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 6 Weeks, 0 Days Container: Reel | 7000000 Factory Stock |
|
$0.0687 | Buy Now |
DISTI #
000000000005130918
|
Sager | Automotive Connectors MX150 CRMP 22AWG L PAYOFF Min Qty: 70000 | 0 |
|
$0.0476 / $0.0541 | Buy Now |
Part Details for 0330123004
0330123004 CAD Models
0330123004 Part Data Attributes
|
0330123004
Molex
Buy Now
Datasheet
|
Compare Parts:
0330123004
Molex
Connector Accessory, Contact, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION FINISH: TIN (100), USED WITH: 33476 HYBRID HOUSING AND 33471 SINGLE ROW HOUSING, MX150 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 22 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 33472 DUAL ROW HOUSING |