-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H2181
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Mounting Hole Dia:0.071" Rohs Compliant: No |Mill Max 0331-0-15-01-18-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$0.1850 / $0.3910 | Buy Now |
DISTI #
ED5019-ND
|
DigiKey | CONN PIN RCPT .037-.043 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4394 In Stock |
|
$0.1490 / $0.3900 | Buy Now |
DISTI #
575-033100
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Not Compliant | 5909 |
|
$0.1490 / $0.3900 | Buy Now |
DISTI #
70253671
|
RS | Receptacle, Pin, 0.071 in. (Min.), # 18 Contact, 30 uin., Tin/Lead O | Mill-Max 0331-0-15-01-18-27-10-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2730 / $0.3900 | RFQ |
|
Future Electronics | 0331 Series 0.15" Length 0.127" Depth Solder Mount Pin Receptacle RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 2563Bag |
|
$0.3250 / $0.3500 | Buy Now |
|
Bisco Industries | 51797 |
|
Buy Now | ||
DISTI #
MMX0331-0-15-01-18-27-100
|
Heilind Electronics | MMX03310-15-01-18-27 | Americas - 21 in Stock |
|
$0.1439 / $0.4400 | Buy Now |
DISTI #
MMX0331-0-15-01-18-27-100
|
Interstate Connecting Components | MMX03310-15-01-18-27 | 7 |
|
$0.1439 / $0.4400 | Buy Now |
DISTI #
000000000000036905
|
Sager | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.1337 / $0.6786 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5200 |
|
$0.3000 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0331-0-15-01-18-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0331-0-15-01-18-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |