Part Details for 0332060000 by Weidmüller Interface GmbH & Co. KG
Overview of 0332060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0332060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0332060000
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 15A - Bulk (Alt: 0332060000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 15A RoHS: Compliant |
4 In Stock |
|
$0.4577 / $1.2252 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 15A RoHS: Compliant |
4 In Stock |
|
$0.4577 / $1.2252 | Buy Now |