Part Details for 0333-0-42-01-34-14-10-0 by Mill-Max Mfg Corp
Overview of 0333-0-42-01-34-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 0333-0-42-01-34-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0333-042013414100-ND
|
DigiKey | CONN RECEPT PIN .032-.046" .140" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7972 | Buy Now |
DISTI #
575-333042013414100
|
Mouser Electronics | Circuit Board Hardware - PCB Recept with No Tail RoHS: Not Compliant | 0 |
|
$0.7430 / $0.7970 | Order Now |
DISTI #
000000000000398618
|
Sager | Circuit Board Hardware - PCB Recept with No Tail Min Qty: 1000 | 0 |
|
$0.2022 / $1.2800 | Buy Now |
Part Details for 0333-0-42-01-34-14-10-0
0333-0-42-01-34-14-10-0 CAD Models
0333-0-42-01-34-14-10-0 Part Data Attributes
|
0333-0-42-01-34-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0333-0-42-01-34-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |