Part Details for 033841-000 by TE Connectivity
Overview of 033841-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033841-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
033841-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 0.94mm Silver Plated Copper Alloy Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 033841-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0421 / $1.1414 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
RYC22759/35-24-6
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/35-24-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/35-24-6 RoHS: Compliant | 0 |
|
$1.0300 / $2.8100 | Buy Now |
DISTI #
RYC22759/35-24-6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/35-24-6 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/35-24-6 RoHS: Compliant | 0 |
|
$1.0300 / $2.8100 | Buy Now |
Part Details for 033841-000
033841-000 CAD Models
033841-000 Part Data Attributes
|
033841-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
033841-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | AIRFRAME | |
Cable Types | SPEC 55A | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Diameter | 1.14 mm | |
IEC Conformance | NO | |
Insulator Material | FLUOROPOLYER | |
Jacket Material | FLUOROPOLYER | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.093 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 033841-000
This table gives cross-reference parts and alternative options found for 033841-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 033841-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/32-24-0 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 033841-000 vs M22759/32-24-0 |
M22759/33-24-0 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 033841-000 vs M22759/33-24-0 |
M22759/33-24-6 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 033841-000 vs M22759/33-24-6 |
M22759/33-24-2 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 033841-000 vs M22759/33-24-2 |
M22759/43-24-9 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 033841-000 vs M22759/43-24-9 |
747925-000 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 033841-000 vs 747925-000 |
M22759/11-24-0 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 033841-000 vs M22759/11-24-0 |
M22759/44-24-9 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 033841-000 vs M22759/44-24-9 |
M22759/32-24-8 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 033841-000 vs M22759/32-24-8 |
M22759/32-24-9 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 033841-000 vs M22759/32-24-9 |