Part Details for 034-1030-12G by Amphenol Corporation
Overview of 034-1030-12G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 034-1030-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
034-1030-12G
|
Avnet Americas | Conn HD BNC RCP 0Hz to 18GHz 70Ohm Solder RA Through Hole Gold - Bag (Alt: 034-1030-12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
11AC2476
|
Avnet Americas | Conn HD BNC RCP 0Hz to 18GHz 70Ohm Solder RA Through Hole Gold - Bulk (Alt: 11AC2476) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-34-1030-12G
|
Mouser Electronics | RF Connectors / Coaxial Connectors PCB RIGHT-ANGLE THRU-HOLE, BULKHEAD RoHS: Compliant | 181 |
|
$5.7800 / $8.3100 | Buy Now |
DISTI #
34-1030-12G
|
TTI | RF Connectors / Coaxial Connectors PCB RIGHT-ANGLE THRU-HOLE, BULKHEAD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3781 In Stock |
|
$4.8800 / $7.7000 | Buy Now |
DISTI #
034-1030-12G
|
Avnet Americas | Conn HD BNC RCP 0Hz to 18GHz 70Ohm Solder RA Through Hole Gold - Bag (Alt: 034-1030-12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
11AC2476
|
Avnet Americas | Conn HD BNC RCP 0Hz to 18GHz 70Ohm Solder RA Through Hole Gold - Bulk (Alt: 11AC2476) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
034-1030-12G
|
Avnet Abacus | Conn HD BNC RCP 0Hz to 18GHz 70Ohm Solder RA Through Hole Gold (Alt: 034-1030-12G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 3043 |
|
Buy Now | |
DISTI #
034-1030-12G
|
Avnet Asia | Conn HD BNC RCP 0Hz to 18GHz 70Ohm Solder RA Through Hole Gold (Alt: 034-1030-12G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
34-1030-12G
|
Avnet Asia | Conn HD BNC RCP 0Hz to 18GHz 70Ohm Solder RA Through Hole Gold (Alt: 34-1030-12G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | HD-BNC, PCB Right-Angle, Thru-hole, Bulkhead RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2434 |
|
$7.3300 / $7.8800 | Buy Now |
Part Details for 034-1030-12G
034-1030-12G CAD Models
034-1030-12G Part Data Attributes
|
034-1030-12G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
034-1030-12G
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Female, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.43 |