Part Details for 034-1104-12G by Amphenol RF
Overview of 034-1104-12G by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 034-1104-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0465
|
Newark | Rf Coaxial, Hd Bnc Plug, 75 Ohm, Cable, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 4794R, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 034-1104-12G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 | Buy Now |
DISTI #
ARF2609-ND
|
DigiKey | CONN HDBNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
116 In Stock |
|
$8.1272 / $13.4400 | Buy Now |
DISTI #
71675712
|
RS | HD-BNC Straight Crimp Plug for Belden 4794R Cable, 12G Optimized, 75 Ohm | Amphenol RF 034-1104-12G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2200 / $12.7300 | RFQ |
DISTI #
AMR034-1104-12G
|
Heilind Electronics | HD-BNC STRAIGHT CRIMP PLUG BEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector HD-BNC Straight Crimp Plug for Belden 4794R Cable 12G Optimized 75 Ohm RoHS: Compliant | 0 |
|
$8.5900 / $12.5200 | Buy Now |
DISTI #
034-1104-12G
|
TME | Plug, Micro BNC, male, straight, 75Ω, Belden 1794A,Belden 4794R Min Qty: 1 | 0 |
|
$9.0500 / $12.8700 | RFQ |
DISTI #
AMR034-1104-12G
|
Interstate Connecting Components | HD-BNC STRAIGHT CRIMP PLUG BEL | 0 |
|
Buy Now | |
DISTI #
034-1104-12G
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.0200 | Buy Now |
DISTI #
53681.1
|
TestEquity LLC | Amphenol RF 034-1104-12G RF HD-BNC Connector, Straight, Crimp, Plug, Optimized, 75 Ohm | 0 |
|
$8.3700 | Buy Now |