Part Details for 034-1122-12G by Amphenol Corporation
Overview of 034-1122-12G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 034-1122-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
034-1122-12G
|
Avnet Americas | RF Connector HD-BNC Right-Angle Crimp Plug for Belden 4855R and 1855A Cable IP-67 Sealed 12G Optimized 75Ohm - Bag (Alt: 034-1122-12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$10.0113 | Buy Now |
DISTI #
523-034-1122-12G
|
Mouser Electronics | RF Connectors / Coaxial Connectors Right-AngleCrimpPlug Belden 4855R, 75 Oh RoHS: Compliant | 98 |
|
$11.3800 / $19.4300 | Buy Now |
DISTI #
34-1122-12G
|
TTI | RF Connectors / Coaxial Connectors HDBNC RA CBL-PLG F/H CRM IP67 pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$8.5500 / $11.2200 | Buy Now |
DISTI #
034-1122-12G
|
Avnet Abacus | RF Connector HD-BNC Right-Angle Crimp Plug for Belden 4855R and 1855A Cable IP-67 Sealed 12G Optimized 75Ohm (Alt: 034-1122-12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |