There are no models available for this part yet.
Overview of 034-1128-12G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 034-1128-12G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC9051
|
Avnet Americas | RF Connector HD-BNC Plug Canare L-3.3CUHD Optimized 18GHz 75Ohm Straight Crimp - Bulk (Alt: 80AC9051) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 43 Partner Stock |
|
$14.3500 / $14.6000 | Buy Now | |
DISTI #
034-1128-12G
|
Avnet Americas | RF Connector HD-BNC Plug Canare L-3.3CUHD Optimized 18GHz 75Ohm Straight Crimp - Bag (Alt: 034-1128-12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$11.9329 | Buy Now | |
DISTI #
523-034-1128-12G
|
Mouser Electronics | RF Connectors / Coaxial Connectors HD-BNC Strgt Crmp - Canare L-3.3CUHD RoHS: Compliant | 0 |
|
$13.7700 / $14.6000 | Order Now | |
DISTI #
C1S116729963329
|
Chip1Stop | Connector RF RoHS: Compliant | 245 |
|
$5.8700 | Buy Now |