-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6727
|
Newark | Rf Coaxial, Hd Bnc Plug, 75 Ohm, Cable, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 4731P, 4731R, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 034-1132-12G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.2600 | Buy Now |
DISTI #
ARF3346-ND
|
DigiKey | HD-BNC STRAIGHT CRIMP PLUG FOR B Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0791 / $15.0200 | Buy Now |
DISTI #
AMR034-1132-12G
|
Heilind Electronics | HD BNC STR CRMP PLG,75 OHM 12G,FOR 4731R/4731P CBL | Americas - 0 in Stock |
|
$8.7969 / $10.2223 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 797 Factory Stock |
|
$8.8400 / $12.8800 | Buy Now |
DISTI #
AMR034-1132-12G
|
Interstate Connecting Components | HD BNC STR CRMP PLG,75 OHM 12G,FOR 4731R/4731P CBL | 0 |
|
$8.7969 / $10.2223 | Buy Now |
DISTI #
3219231
|
element14 Asia-Pacific | RF COAXIAL, HD BNC PLUG, 75 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$9.5447 / $11.0680 | Buy Now |
DISTI #
3219231
|
Farnell | RF COAXIAL, HD BNC PLUG, 75 OHM, CABLE RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 4 Days Container: Each | 2 |
|
$11.4994 | Buy Now |
|
Master Electronics | RoHS: Compliant | 797 Factory Stock |
|
$8.8400 / $12.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy