-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5673
|
Newark | Hd-Bnc Dual Port, Right Angle Pcb Jack, Staggered Mount, 12G Optimized, Bulkhead, 75 Ohm Rohs Compliant: Yes |Amphenol Rf 034-1135-12G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.0500 | Buy Now |
DISTI #
ARF3426-ND
|
DigiKey | HD-BNC DUAL PORT, RIGHT ANGLE PC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$8.9804 / $14.8500 | Buy Now |
DISTI #
V72:2272_23427552
|
Arrow Electronics | Conn HD-BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2142 Container: Cut Strips | Americas - 79 |
|
$7.0760 / $9.3764 | Buy Now |
DISTI #
AMR034-1135-12G
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.3750 / $13.2223 | Buy Now | |
|
Onlinecomponents.com | Conn HD-BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray RoHS: Compliant | 0 |
|
$11.4300 / $16.6600 | Buy Now |
DISTI #
034-1135-12G
|
TME | Socket, Micro BNC, female, angled 90°, 75Ω, THT, PTFE, gold-plated Min Qty: 1 | 0 |
|
$12.1400 / $17.2200 | RFQ |
DISTI #
AMR034-1135-12G
|
Interstate Connecting Components | 0 |
|
$11.3750 / $13.2223 | Buy Now | |
DISTI #
034-1135-12G
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.6800 | Buy Now |
DISTI #
53701.1
|
TestEquity LLC | Amphenol RF 034-1135-12G RF HD-BNC Connector, Rt Angle, Jack, Dual Port, PCB Thru Hole, Bulkhead Rear Mnt, Optimized, 75 Ohm | 0 |
|
$13.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy