Part Details for 034-5042 by Amphenol RF
Overview of 034-5042 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 034-5042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9052
|
Newark | Rf Coaxial, Hd Bnc Plug, 50 Ohm, Cable, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55/U, Rg142A/U, Rg223/U, Rg400/U, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 034-5042 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $7.6300 | Buy Now |
DISTI #
ARF3297-ND
|
DigiKey | HD-BNC STRAIGHT CRIMP PLUG FOR R Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
97 In Stock |
|
$6.3512 / $10.6600 | Buy Now |
|
Onlinecomponents.com | Conn HD-BNC 0Hz to 6GHz 50Ohm ST Cable Mount PL Gold Bag RoHS: Compliant | 0 |
|
$5.2300 / $9.1000 | Buy Now |
DISTI #
034-5042
|
TME | Plug, Micro BNC, male, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$6.4500 / $10.0800 | RFQ |
|
Powell Electronics | HD-BNC Straight Cable Plug 50 Ohm Min Qty: 100 | 251 |
|
$5.6100 / $6.6000 | Buy Now |
DISTI #
034-5042
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9300 | Buy Now |
DISTI #
53720.1
|
TestEquity LLC | Amphenol RF 034-5042 RF HD-BNC Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$7.8000 | Buy Now |