Part Details for 034-5043 by Amphenol Corporation
Overview of 034-5043 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5043/BEA | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, GLASS, DIP-16 | |
50431-X160XLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Shroud-Retentive, Vertical, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
HI4-5043/B | Rochester Electronics LLC | HI4-5043 CMOS Analog Switch |
Price & Stock for 034-5043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
034-5043
|
Avnet Americas | RF Connector HD-BNC Receptacle 0.085Inch Conformable/0.086Inch Conformable RG-405 6GHz 50Ohm Bulkhead Straight Crimp - Bag (Alt: 034-5043) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.3372 | Buy Now |
DISTI #
523-034-5043
|
Mouser Electronics | RF Connectors / Coaxial Connectors HD-BNC Strgt Sldr Jk .085 Conformable Cb RoHS: Compliant | 0 |
|
$5.9900 / $11.1000 | Order Now |
DISTI #
C1S116730172215
|
Chip1Stop | Connector RF RoHS: Compliant | 250 |
|
$3.5000 | Buy Now |