Part Details for 0340801106 by Molex
Overview of 0340801106 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340801106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0340801106CT-ND
|
DigiKey | CONN PIN 22AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16000 In Stock |
|
$0.1148 / $5.3100 | Buy Now |
DISTI #
0340801106
|
Avnet Americas | Contact M Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0340801106) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.2411 | Buy Now |
DISTI #
MOL34080-1106
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34080-1106 | Americas - 0 in Stock |
|
$0.2496 / $0.2914 | Buy Now |
DISTI #
84388987
|
Verical | Contact PIN Crimp ST Cable Mount 22AWG MX150™ Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2417 | Americas - 12000 |
|
$0.4596 | Buy Now |
DISTI #
34080-1106
|
TTI | Automotive Connectors MX150 BLD CS TERM GOLD 22AWG D WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.2060 / $0.2460 | Buy Now |
Part Details for 0340801106
0340801106 CAD Models
0340801106 Part Data Attributes
|
0340801106
Molex
Buy Now
Datasheet
|
Compare Parts:
0340801106
Molex
Connector Accessory, Contact, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN (20), USED WITH: 34091 1.50MM 3 WAY SINGLE ROW CABLE SEAL, MX150 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 22 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 34675 2 WAY INLINE MALE ASSEMBLY WITH TPA | |
Wire Size-Max | 22 AWG |