Part Details for 03420001X by Littelfuse Inc
Overview of 03420001X by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03420001X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3466
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag, Holder Terminals:Solder, No. Of Fuses:1Fuses, Product Range:342 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 03420001X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $11.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 20A PNL MNT | 0 |
|
$12.4071 / $13.2756 | RFQ |