Part Details for 03420006Z (ALTERNATE: 03420006Z) by Littelfuse Inc
Overview of 03420006Z (ALTERNATE: 03420006Z) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03420006Z (ALTERNATE: 03420006Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184310
|
RS | Fuse Hldr Cart 250V 15A Pnl Mnt | Littelfuse 03420006Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$21.1600 / $23.5100 | Buy Now |