Part Details for 03420022H by Littelfuse Inc
Overview of 03420022H by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03420022H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0265
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:342 Series Rohs Compliant: Yes |Littelfuse 03420022H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$2.2500 / $4.7500 | Buy Now |
DISTI #
F007-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
249 In Stock |
|
$1.9869 / $4.1900 | Buy Now |
DISTI #
576-03420022H
|
Mouser Electronics | Fuse Holder 3AG RoHS: Compliant | 178 |
|
$2.2000 / $4.6200 | Buy Now |
DISTI #
V99:2348_06408588
|
Arrow Electronics | Fuse Holder Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Americas - 210 |
|
$2.1770 / $4.1900 | Buy Now |
DISTI #
V36:1790_06408588
|
Arrow Electronics | Fuse Holder Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2401 | Americas - 50 |
|
$2.1930 / $4.4230 | Buy Now |
DISTI #
72244437
|
RS | Fuse Holder, 342 Series, Cartridge, Panel Mount, 250V, 20A, Solder | Littelfuse 03420022H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$4.2400 / $4.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.8700 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$3.6700 / $5.5700 | Buy Now | |
DISTI #
25372407
|
Verical | Fuse Holder Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 210 |
|
$2.1770 / $4.1900 | Buy Now |