Part Details for 03420022X by Littelfuse Inc
Overview of 03420022X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03420022X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8708
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:342 Series Rohs Compliant: Yes |Littelfuse 03420022X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $8.5900 | Buy Now |
DISTI #
03420022X-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0300 | Buy Now |
DISTI #
576-03420022X
|
Mouser Electronics | Fuse Holder 3AG RoHS: Compliant | 0 |
|
$10.9300 | Order Now |
DISTI #
70184445
|
RS | Fuseholder, 3AG Fuse, 20 A, 250 V, Black Thermoplastic, Panel Mount, 1.78 in. H | Littelfuse 03420022X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$9.0000 / $11.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.4400 / $12.5000 | Buy Now | |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 20A PNL MNT | 0 |
|
$8.4442 / $9.2886 | RFQ |
Part Details for 03420022X
03420022X CAD Models
03420022X Part Data Attributes:
|
03420022X
Littelfuse Inc
Buy Now
|
Compare Parts:
03420022X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |