Part Details for 03420104HX040 by Littelfuse Inc
Overview of 03420104HX040 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03420104HX040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B7384
|
Newark | Acs 3Ag Fusehldr Knob Assy/ Bulk |Littelfuse 03420104HX040 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.7400 | Buy Now |
DISTI #
F11117-ND
|
DigiKey | FUSE HLDR KNOB ONLY Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7501 | Buy Now |
DISTI #
576-03420104HX040
|
Mouser Electronics | Fuse Holder Knob Assembly Only ACS 3AG FUSEHOLDER RoHS: Compliant | 742 |
|
$1.2700 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | Fuse Holder - 3AG - 20A - 250V - 1 Circuit Cartridge - Panel Mount. RoHS: Compliant | 0 |
|
$1.2700 / $1.6300 | Buy Now |
DISTI #
03420104HX040
|
TTI | Fuse Holder Knob Assembly Only ACS 3AG FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2000 | Buy Now |