Part Details for 03420848X by Littelfuse Inc
Overview of 03420848X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03420848X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8713
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:342 Series Rohs Compliant: Yes |Littelfuse 03420848X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $10.5900 | Buy Now |
DISTI #
03420848X-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$6.0129 / $9.5600 | Buy Now |
DISTI #
576-03420848X
|
Mouser Electronics | Fuse Holder 3AG RoHS: Compliant | 9 |
|
$6.0100 / $9.5600 | Buy Now |
DISTI #
70184540
|
RS | Fuseholder, 3AG Fuse, 20 A, 250 V, Black Thermoplastic, Panel Mount, 1.78 in. H | Littelfuse 03420848X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$8.8700 / $9.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0800 / $15.8600 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 20A PNL MNT | 0 |
|
$10.7417 / $11.4936 | RFQ |
Part Details for 03420848X
03420848X CAD Models
03420848X Part Data Attributes
|
03420848X
Littelfuse Inc
Buy Now
|
Compare Parts:
03420848X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |