Part Details for 0344-2-19-15-34-27-10-0 by Mill-Max Mfg Corp
Overview of 0344-2-19-15-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0344-2-19-15-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4743
|
Newark | Swage Terminal Pin, Pc Board, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0344 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Pin Length:0.094" Rohs Compliant: Yes |Mill-Max 0344-2-19-15-34-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
ED90085-ND
|
DigiKey | CONN PIN RCPT .032-.046 SWAGE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11306 In Stock |
|
$0.4394 / $0.8800 | Buy Now |
DISTI #
575-034421915
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK SWAGE .062 PCB RoHS: Compliant | 14095 |
|
$0.4330 / $0.8300 | Buy Now |
DISTI #
V99:2348_06449476
|
Arrow Electronics | Contact SKT 34 Size Solder ST Swage Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1602 | Americas - 598 |
|
$0.3193 / $0.8416 | Buy Now |
DISTI #
70967660
|
RS | Circuit Board Hardware - PCB SOCK SWAGE .062 PCB | Mill-Max 0344-2-19-15-34-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.9500 | RFQ |
|
Future Electronics | Contact Socket 34 Size Solder ST Thru-Hole Bulk RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.7350 / $0.7950 | Buy Now |
DISTI #
25849397
|
Verical | Contact SKT 34 Size Solder ST Swage Mount Bulk Min Qty: 8 Package Multiple: 1 Date Code: 1602 | Americas - 598 |
|
$0.3193 | Buy Now |
DISTI #
000000000000398657
|
Sager | Circuit Board Hardware - PCB SOCK SWAGE .062 PCB Min Qty: 1000 | 0 |
|
$0.3528 / $1.5100 | Buy Now |
DISTI #
0344-2-19-15-34-27-10-0
|
FDH Electronics | Miscellaneous Min Qty: 1 | 46 |
|
$0.7060 / $1.2170 | Buy Now RFQ |
Part Details for 0344-2-19-15-34-27-10-0
0344-2-19-15-34-27-10-0 CAD Models
0344-2-19-15-34-27-10-0 Part Data Attributes
|
0344-2-19-15-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0344-2-19-15-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |