Part Details for 03440402X by Littelfuse Inc
Overview of 03440402X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03440402X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B800
|
Newark | Acs 7-16V Panel Mt 3Ag Fusehldr/ Bulk |Littelfuse 03440402X Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2600 / $28.5400 | Buy Now |
DISTI #
03440402X-ND
|
DigiKey | FUSE HOLDER CART 16V 20A PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
27 In Stock |
|
$21.6414 / $32.4600 | Buy Now |
DISTI #
576-03440402X
|
Mouser Electronics | Fuse Holder 7-16V 3AG RoHS: Compliant | 23 |
|
$24.0100 / $36.0300 | Buy Now |
|
Future Electronics | 20 A 7 to 16 V 3AG, 1-1/4" L x 1/4" Brass Tin Plated Panel Mount Fuseholder RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$23.5400 / $24.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$64.1700 / $93.5400 | Buy Now | |
|
Ozdisan Elektronik | FUSE HOLDER CART 16V 20A PNL MNT | 0 |
|
$23.0567 / $24.6707 | RFQ |
Part Details for 03440402X
03440402X CAD Models
03440402X Part Data Attributes:
|
03440402X
Littelfuse Inc
Buy Now
|
Compare Parts:
03440402X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |