Part Details for 0345-0-15-01-34-01-10-0 by Mill-Max Mfg Corp
Overview of 0345-0-15-01-34-01-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034524-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. | |
86503-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86130203130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 0345-0-15-01-34-01-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0345-015013401100-ND
|
DigiKey | CONN PIN RCPT .032-.046 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
599 In Stock |
|
$0.5986 / $1.3100 | Buy Now |
DISTI #
575-0345015013401
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI 34 CON RoHS: Not Compliant | 78 |
|
$0.5460 / $1.3100 | Buy Now |
|
Future Electronics | 0345 Series Surface Mount Receptacle with no tail RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.6650 / $0.7050 | Buy Now |
|
Bisco Industries | 3133 |
|
Buy Now | ||
DISTI #
000000000000398669
|
Sager | IC & Component Sockets 200u SN/PB OVER NI 34 CON Min Qty: 1000 | 0 |
|
$0.1388 / $1.0400 | Buy Now |
Part Details for 0345-0-15-01-34-01-10-0
0345-0-15-01-34-01-10-0 CAD Models
0345-0-15-01-34-01-10-0 Part Data Attributes
|
0345-0-15-01-34-01-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0345-0-15-01-34-01-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0345-0-15-01-34-01-10-0
This table gives cross-reference parts and alternative options found for 0345-0-15-01-34-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0345-0-15-01-34-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0345-0-15-80-34-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0345-0-15-01-34-01-10-0 vs 0345-0-15-80-34-01-10-0 |
0345-0-15-01-34-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0345-0-15-01-34-01-10-0 vs 0345-0-15-01-34-80-10-0 |