Part Details for 0345-0-57-01-34-27-10-0 by Mill-Max Mfg Corp
Overview of 0345-0-57-01-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034524-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. | |
86503-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86130203130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 0345-0-57-01-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-34505713427100
|
Mouser Electronics | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE RoHS: Not Compliant | 0 |
|
$2.2500 / $2.4100 | Order Now |
DISTI #
000000000006118081
|
Sager | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.3605 / $3.1500 | Buy Now |