-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7621
|
Newark | Fuse Holder, 6.3 X 32Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:16A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series Rohs Compliant: Yes |Littelfuse 03450101HX010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.0600 / $4.4200 | Buy Now |
DISTI #
F1899-ND
|
DigiKey | FUSE HLDR CARTRIDGE 600V 16A PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
231 In Stock |
|
$1.7891 / $3.9100 | Buy Now |
DISTI #
576-03450101HX010
|
Mouser Electronics | Fuse Holder Shock Safe 3AG Body Assembly RoHS: Compliant | 5 |
|
$1.8000 / $4.2800 | Buy Now |
DISTI #
V36:1790_06408681
|
Arrow Electronics | Fuse Holder 20A 600VDC/600VAC Through Hole Solder Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2135 | Americas - 12 |
|
$1.7780 / $4.2010 | Buy Now |
|
Future Electronics | 345 Series 16 A 250 V 11.1 mm Clip Brass Tin PCB Holder Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.7700 / $1.9100 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$3.4000 / $5.1600 | Buy Now | |
DISTI #
77895322
|
Verical | Fuse Holder 20A 600VDC/600VAC Through Hole Solder Pin RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 104 |
|
$5.2500 | Buy Now |
DISTI #
59264877
|
Verical | Fuse Holder 20A 600VDC/600VAC Through Hole Solder Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2135 | Americas - 12 |
|
$1.7780 / $4.2010 | Buy Now |
|
Quest Components | PC MOUNT SHOCK-SAFE FUSEHOLDER FOR 5X20MM AND 3AG FUSES, BODY ONLY | 2 |
|
$2.3328 / $3.1104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy