There are no models available for this part yet.
Overview of 03450621HX020 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 03450621HX020 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B7717
|
Newark | 345621-020/Acs Shock-Safe Fuseholder Knob Assembly/Bulk |Littelfuse 03450621HX020 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.8700 | Buy Now | |
DISTI #
F4882-ND
|
DigiKey | FUSEHOLDER KNOB FOR 5X20MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
193 In Stock |
|
$1.3116 / $2.2400 | Buy Now | |
DISTI #
576-03450621HX020
|
Mouser Electronics | Fuse Holder Shock Safe Knob Assembly RoHS: Compliant | 108 |
|
$1.3100 / $2.0100 | Buy Now | |
Future Electronics | Black Knob Fuseholder for 5 x 20 mm RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$1.2900 / $1.4000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.8800 | Buy Now | ||
DISTI #
345621-020
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3400 | Buy Now | |
DISTI #
03450621HX020
|
TTI | Fuse Holder Shock Safe Knob Assembly RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3400 | Buy Now | |
DISTI #
C1S425200303191
|
Chip1Stop | Fuse Holder RoHS: Compliant pbFree: Yes | 66 |
|
$1.5000 | Buy Now | |
Ozdisan Elektronik | FUSE HOLDER KNOB FOR 5X20MM | 0 |
|
$2.7042 / $2.9746 | RFQ |
CAD Models for 03450621HX020 by Littelfuse Inc
Part Data Attributes for 03450621HX020 by Littelfuse Inc
03450621HX020
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
03450621HX020Littelfuse IncVS
-