Part Details for 03452RF4X by Littelfuse Inc
Overview of 03452RF4X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03452RF4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8743
|
Newark | Fuse Holder, 2Ag, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 15Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 03452RF4X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $10.1800 | Buy Now |
DISTI #
03452RF4X-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2200 | Buy Now |
DISTI #
576-03452RF4X
|
Mouser Electronics | Fuse Holder Shock Safe 2AG RoHS: Compliant | 0 |
|
$11.2600 / $12.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.1700 / $16.1100 | Buy Now | |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 10A PNL MNT | 0 |
|
$12.5143 / $13.3903 | RFQ |
Part Details for 03452RF4X
03452RF4X CAD Models
03452RF4X Part Data Attributes:
|
03452RF4X
Littelfuse Inc
Buy Now
|
Compare Parts:
03452RF4X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |