-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0269
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ag, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series Rohs Compliant: Yes |Littelfuse 03453HS1H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.5300 | Buy Now |
DISTI #
F3119-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
103 In Stock |
|
$2.4802 / $5.2300 | Buy Now |
DISTI #
576-03453HS1H
|
Mouser Electronics | Fuse Holder Shock Safe 3AG RoHS: Compliant | 411 |
|
$2.7500 / $5.7900 | Buy Now |
DISTI #
70471948
|
RS | Fuseholder, 3AG, High Profile, Screwdriver Knob, 3/16" R/A Sldr/QC, 20A, 250V | Littelfuse 03453HS1H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$5.2900 / $5.8100 | Buy Now |
|
Future Electronics | 20 A 250 V 3 AG Quick Connect Right Angle Panel Mount Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.5900 / $2.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6900 / $7.1300 | Buy Now | |
DISTI #
03453HS1H
|
TTI | Fuse Holder Shock Safe 3AG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$2.7200 / $3.4600 | Buy Now |
DISTI #
1681196
|
element14 Asia-Pacific | FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8465 / $5.7078 | Buy Now |
DISTI #
1681196
|
Farnell | FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.8205 / $3.7690 | Buy Now |
|
LCSC | - Fuse Holders ROHS | 10 |
|
$5.7524 / $7.7782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03453HS1H
Littelfuse Inc
Buy Now
|
Compare Parts:
03453HS1H
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |